Part Details for NRC-AS06J514TRF by NIC Components Corp
Overview of NRC-AS06J514TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06J514TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06J514TRF
|
Avnet Americas | Res Thick Film 0603 510K Ohm 5% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS06J514TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 215000 |
|
$0.0020 / $0.0021 | Buy Now |
|
Future Electronics | NRC-AS Series 0603 510 kOhm 0.1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
NRC-AS06J514TRF
|
Avnet Americas | Res Thick Film 0603 510K Ohm 5% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS06J514TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 215000 |
|
$0.0020 / $0.0021 | Buy Now |
Part Details for NRC-AS06J514TRF
NRC-AS06J514TRF CAD Models
NRC-AS06J514TRF Part Data Attributes:
|
NRC-AS06J514TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06J514TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06J514TRF
This table gives cross-reference parts and alternative options found for NRC-AS06J514TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06J514TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X514JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06J514TRF vs WR06X514JBL |
CR0603T100X510K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | NRC-AS06J514TRF vs CR0603T100X510K+/-5% |
CQA0603510K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06J514TRF vs CQA0603510K-5%100PPM/KNP10 |
NQ03WAJ0514T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06J514TRF vs NQ03WAJ0514T5E |
MR06X514JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06J514TRF vs MR06X514JBL |
WF06P514JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06J514TRF vs WF06P514JTLV |
232270281514 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06J514TRF vs 232270281514 |
PF03WAJ0514T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06J514TRF vs PF03WAJ0514T5E |
CQ03WAJ0514T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06J514TRF vs CQ03WAJ0514T5E |
RC0603JR-13510KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06J514TRF vs RC0603JR-13510KP |