Part Details for NRC-AS06ZOTRF by NIC Components Corp
Overview of NRC-AS06ZOTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3068
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Nrc-As Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Nic Components NRC-AS06ZOTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
52AH3069
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Nrc-As Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Nic Components NRC-AS06ZOTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS06ZOTRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 0 OHM SMD - Tape and Reel (Alt: NRC-AS06ZOTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0025 | Buy Now |
|
Future Electronics | NRC-AS Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0020 / $0.0025 | Buy Now |
Part Details for NRC-AS06ZOTRF
NRC-AS06ZOTRF CAD Models
NRC-AS06ZOTRF Part Data Attributes:
|
NRC-AS06ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06ZOTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC-AS06ZOTRF
This table gives cross-reference parts and alternative options found for NRC-AS06ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06030000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRC-AS06ZOTRF vs CRCW06030000Z0EAC |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06ZOTRF vs RC0603FR-130RL |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06ZOTRF vs RC0603JR-130RP |
RCS1608J000CS | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | NRC-AS06ZOTRF vs RCS1608J000CS |