Part Details for NRC-AS10F3323TRF by NIC Components Corp
Overview of NRC-AS10F3323TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS10F3323TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3112
|
Newark | Res, 332K, 1%, 0.125W, 0805, Thick Film, Resistance:332Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS10F3323TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.0020 | Buy Now |
DISTI #
52AH3113
|
Newark | Res, 332K, 1%, 0.125W, 0805, Thick Film, Resistance:332Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Nic Components NRC-AS10F3323TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS10F3323TRF
|
Avnet Americas | Res Thick Film 0805 332K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS10F3323TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
52AH3112
|
Avnet Americas | Res Thick Film 0805 332K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 52AH3112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4700 Partner Stock |
|
$0.0240 | Buy Now |
|
Future Electronics | NRC-AS Series 0805 332 kOhm 0.125 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
NRC-AS10F3323TRF
|
Avnet Americas | Res Thick Film 0805 332K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS10F3323TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
52AH3112
|
Avnet Americas | Res Thick Film 0805 332K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 52AH3112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4700 Partner Stock |
|
$0.0240 | Buy Now |
Part Details for NRC-AS10F3323TRF
NRC-AS10F3323TRF CAD Models
NRC-AS10F3323TRF Part Data Attributes:
|
NRC-AS10F3323TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS10F3323TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC-AS10F3323TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F3323TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F3323TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF10FT3323 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRC-AS10F3323TRF vs RMF10FT3323 |
FCF05FS-3323 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC-AS10F3323TRF vs FCF05FS-3323 |
RMC1/10K3323FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC-AS10F3323TRF vs RMC1/10K3323FBA |
RK73H2AXTE3323F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F3323TRF vs RK73H2AXTE3323F |
RC0805FR-13332KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC-AS10F3323TRF vs RC0805FR-13332KP |
RK73H2AGTEB3323F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC-AS10F3323TRF vs RK73H2AGTEB3323F |
232273413324 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 332000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS10F3323TRF vs 232273413324 |
PWR10F3323TEW | Fixed Resistor, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC-AS10F3323TRF vs PWR10F3323TEW |
RM10F3323CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC-AS10F3323TRF vs RM10F3323CTDK |
RMNW20K3323FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRC-AS10F3323TRF vs RMNW20K3323FB |