Part Details for NRC06F3301TR10F by NIC Components Corp
Overview of NRC06F3301TR10F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC06F3301TR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC06F3301TR10F
|
Avnet Americas | Res General Purpose Thick Film 0603 3.3k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRC06F3301TR10F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0016 | Buy Now |
DISTI #
NRC06F3301TR10F
|
Avnet Americas | Res General Purpose Thick Film 0603 3.3k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRC06F3301TR10F) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
NRC06F3301TR10F
|
Avnet Asia | Res General Purpose Thick Film 0603 3.3k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R (Alt: NRC06F3301TR10F) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRC06F3301TR10F
NRC06F3301TR10F CAD Models
NRC06F3301TR10F Part Data Attributes:
|
NRC06F3301TR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F3301TR10F
NIC Components Corp
RES,SMT,THICK FILM,3.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC06F3301TR10F
This table gives cross-reference parts and alternative options found for NRC06F3301TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06F3301TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS06F3301TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | NRC06F3301TR10F vs NRCS06F3301TRF |
RK73H1JTTDB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC06F3301TR10F vs RK73H1JTTDB3301F |
RC0603FR-133K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NRC06F3301TR10F vs RC0603FR-133K3 |
RMGW16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC06F3301TR10F vs RMGW16K332FB |
ASC0603-3K3FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NRC06F3301TR10F vs ASC0603-3K3FT5 |
NMCR0603FT3K30 | RES,SMT,THICK FILM,3.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRC06F3301TR10F vs NMCR0603FT3K30 |
RM06FLN3301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | NRC06F3301TR10F vs RM06FLN3301 |
RK73H1JRTTDB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC06F3301TR10F vs RK73H1JRTTDB3301F |
RMCS1/163.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC06F3301TR10F vs RMCS1/163.3K1%A |
9C06031A3301FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC06F3301TR10F vs 9C06031A3301FKPFT |