Part Details for NRC10J470TRF by NIC Components Corp
Overview of NRC10J470TRF by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10J470TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH0698
|
Newark | Res, 47R, 5%, 0.125W, 0805, Thick Film, Resistance:47Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10J470TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20080 |
|
$0.0030 | Buy Now |
DISTI #
08AH4038
|
Newark | Res, 47R, 5%, 0.125W, 0805, Thick Film, Resistance:47Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10J470TRF Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC10J470TRF
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10J470TRF) RoHS: Compliant Min Qty: 85000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 2500065000 Factory Stock |
|
$0.0034 | Buy Now |
DISTI #
09AH0698
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 09AH0698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 20080 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
V36:1790_07442193
|
Arrow Electronics | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2250 | Americas - 30000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
V72:2272_07442193
|
Arrow Electronics | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1604 Container: Cut Strips | Americas - 6843 |
|
$0.0029 / $0.0031 | Buy Now |
|
Future Electronics | NRC Series 0805 47 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0033 / $0.0041 | Buy Now |
DISTI #
7486197
|
Verical | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
78449896
|
Verical | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2250 | Americas - 30000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
58854952
|
Verical | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 Date Code: 1604 | Americas - 6843 |
|
$0.0029 / $0.0030 | Buy Now |
Part Details for NRC10J470TRF
NRC10J470TRF CAD Models
NRC10J470TRF Part Data Attributes:
|
NRC10J470TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J470TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J470TRF
This table gives cross-reference parts and alternative options found for NRC10J470TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J470TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-47RJT | Fixed Resistor, 0.1W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10J470TRF vs CR0805-10W-47RJT |
RK73B2ARTTEB470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J470TRF vs RK73B2ARTTEB470J |
CRCW0805470JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 47ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | NRC10J470TRF vs CRCW0805470JRT1-E3 |
RM73B2AT470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRC10J470TRF vs RM73B2AT470J |
FCF05JW-470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10J470TRF vs FCF05JW-470 |
RM73B2ATED470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRC10J470TRF vs RM73B2ATED470J |
RK73B2AXTDD470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRC10J470TRF vs RK73B2AXTDD470J |
CR20-470JE | Fixed Resistor, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | NRC10J470TRF vs CR20-470JE |
RK73B2AXTP470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRC10J470TRF vs RK73B2AXTP470J |
RM10R-47R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | NRC10J470TRF vs RM10R-47R-J |