Part Details for NRC12F1005TRF by NIC Components Corp
Overview of NRC12F1005TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F1005TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F1005TRF
|
Avnet Americas | Res Thick Film 1206 10M Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F1005TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0063 / $0.0067 | Buy Now |
|
Future Electronics | NRC Series 1206 10 MOhm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0061 / $0.0073 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0147 / $0.0735 | Buy Now | |
|
Quest Components | 2656 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
NRC12F1005TRF
|
Avnet Americas | Res Thick Film 1206 10M Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F1005TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
NRC12F1005TRF
|
Avnet Americas | Res Thick Film 1206 10M Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F1005TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0063 / $0.0067 | Buy Now |
Part Details for NRC12F1005TRF
NRC12F1005TRF CAD Models
NRC12F1005TRF Part Data Attributes
|
NRC12F1005TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1005TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F1005TRF
This table gives cross-reference parts and alternative options found for NRC12F1005TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F1005TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FW-1005ELF | Fixed Resistor, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRC12F1005TRF vs CR1206-FW-1005ELF |
RMGW32-106FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1005TRF vs RMGW32-106FTP |
NMCR1206FT10M0 | RES,SMT,THICK FILM,10M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NRC12F1005TRF vs NMCR1206FT10M0 |
WR12W1005FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NRC12F1005TRF vs WR12W1005FGR |
RMC32-1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1005TRF vs RMC32-1005FB |
AS06FBF1005 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC12F1005TRF vs AS06FBF1005 |
ASC1206-10MFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NRC12F1005TRF vs ASC1206-10MFT5 |
CR-06FPB---10M | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NRC12F1005TRF vs CR-06FPB---10M |
RMSW32-106FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1005TRF vs RMSW32-106FB |
AS06FTF1005A | Fixed Resistor, 0.25W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC12F1005TRF vs AS06FTF1005A |