Part Details for NRE-S1R0M50V4X7 by NIC Components Corp
Overview of NRE-S1R0M50V4X7 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-S1R0M50V4X7
NRE-S1R0M50V4X7 CAD Models
NRE-S1R0M50V4X7 Part Data Attributes
|
NRE-S1R0M50V4X7
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S1R0M50V4X7
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | NRE-S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9 mA | |
Series | NRE-S | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-S1R0M50V4X7
This table gives cross-reference parts and alternative options found for NRE-S1R0M50V4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S1R0M50V4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SW1R0M50V4X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-S1R0M50V4X7 vs NRE-SW1R0M50V4X7TBNF |
105PGM050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Cornell Dubilier Electronics Inc | NRE-S1R0M50V4X7 vs 105PGM050M |
EKMA500ETE1R0MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | NRE-S1R0M50V4X7 vs EKMA500ETE1R0MD07N |
R2S-50V1R0MD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | NRE-S1R0M50V4X7 vs R2S-50V1R0MD1 |
UST1H010MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-S1R0M50V4X7 vs UST1H010MDD1CC |
EKMA500ELL1R0MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-S1R0M50V4X7 vs EKMA500ELL1R0MD07D |
NRE-SW1R0M50V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-S1R0M50V4X7 vs NRE-SW1R0M50V4X7TBF1F |
ECEA1HKG010 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRE-S1R0M50V4X7 vs ECEA1HKG010 |
RK1H105M04007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-S1R0M50V4X7 vs RK1H105M04007CS |
EKMA500EC31R0MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | NRE-S1R0M50V4X7 vs EKMA500EC31R0MD07D |