Filter Your Search
1 - 10 of 20 results
|
NRE-S1R0M50V4X7TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-S1R0M50V4X7F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-S1R0M50V4X7F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-S1R0M50V4X7SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-S1R0M50V4X7TBNF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-S1R0M50V4X7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-S1R0M50V4X7TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Box | Matte Tin (Sn) | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-S1R0M50V4X7TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Box | Matte Tin (Sn) | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-S1R0M50V4X7TRF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-S1R0M50V4X7TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 1 µF | 50 V | 9 mA | 20 % | 188 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Box | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |