Part Details for NREHR47M200V5X11F by NIC Components Corp
Overview of NREHR47M200V5X11F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREHR47M200V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HR47M200V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.47 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-HR47M200V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NRE-HR47M200V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.47 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-HR47M200V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
NRE-HR47M200V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 0.47 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-HR47M200V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0308 | Buy Now |
Part Details for NREHR47M200V5X11F
NREHR47M200V5X11F CAD Models
NREHR47M200V5X11F Part Data Attributes
|
NREHR47M200V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHR47M200V5X11F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 706000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01782 mA | |
Manufacturer Series | NRE-H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |