Filter Your Search
1 - 6 of 6 results
|
NRE-HR47M200V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-HR47M200V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-HR47M200V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.82 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-HR47M200V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-HR47M200V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NREHR47M200V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 nF | 200 V | 11 mA | 20 % | 706 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 17.82 µA | 0.2 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |