Part Details for NRF51822-CEAA-R by Nordic Semiconductor
Overview of NRF51822-CEAA-R by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for NRF51822-CEAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF51822-CEAA-R-ND
|
DigiKey | IC RF TXRX BLUETOOTH 62UFBGA Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4750 | Buy Now |
DISTI #
NRF51822-CEAA-R
|
Avnet Americas | MPU RISC 32-Bit 4.2V 62-Pin WLCSP T/R - Tape and Reel (Alt: NRF51822-CEAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
949-NRF51822-CEAA-R
|
Mouser Electronics | RF System on a Chip - SoC 256KB Flash 16KB RAM 2.4G Multi protocol RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NRF51822-CEAA-R
|
Avnet Americas | MPU RISC 32-Bit 4.2V 62-Pin WLCSP T/R - Tape and Reel (Alt: NRF51822-CEAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
NRF51822-CEAA-R
|
Avnet Americas | MPU RISC 32-Bit 4.2V 62-Pin WLCSP T/R - Tape and Reel (Alt: NRF51822-CEAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
NRF51822-CEAA-R
|
Avnet Silica | MPU RISC 32-Bit 4.2V 62-Pin WLCSP T/R (Alt: NRF51822-CEAA-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | nRF51822, 16KB RAM/256KB FLASH - WCSP Packaging - REV 3 Min Qty: 1 | 0 |
|
$3.0000 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 62UFBGA | 147000 |
|
$0.5280 / $0.7920 | Buy Now |
Part Details for NRF51822-CEAA-R
NRF51822-CEAA-R CAD Models
NRF51822-CEAA-R Part Data Attributes
|
NRF51822-CEAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-CEAA-R
Nordic Semiconductor
Telecom Circuit, 1-Func, PBGA62, WLCSP-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | WLCSP-62 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-PBGA-B62 | |
Length | 3.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for NRF51822-CEAA-R
This table gives cross-reference parts and alternative options found for NRF51822-CEAA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF51822-CEAA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF51822-CEAA-R7 | Telecom Circuit, 1-Func, PBGA62, WLCSP-62 | Nordic Semiconductor | NRF51822-CEAA-R vs NRF51822-CEAA-R7 |