Part Details for NRM-S335K100 by NIC Components Corp
Overview of NRM-S335K100 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRM-S335K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2400 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1920 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for NRM-S335K100
NRM-S335K100 CAD Models
NRM-S335K100 Part Data Attributes:
|
NRM-S335K100
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRM-S335K100
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRM-S335K100
This table gives cross-reference parts and alternative options found for NRM-S335K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRM-S335K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB335KCS | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRM-S335K100 vs 6TL2ARB335KCS |
MEF-335K0100DT1201 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEF-335K0100DT1201 |
MEF-335K0100DT2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEF-335K0100DT2204 |
MEF-335K0100DT1206 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEF-335K0100DT1206 |
MEF-335K0100DT2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEF-335K0100DT2205 |
MEF-335K0100DB1206 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEF-335K0100DB1206 |
ECQE1335KF6 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRM-S335K100 vs ECQE1335KF6 |
MEB-335K0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEB-335K0100DT1154 |
MEB-335K0100DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEB-335K0100DT1159 |
MEB-335K0100DB115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRM-S335K100 vs MEB-335K0100DB115B |