Part Details for NRSNSA6I4F2741TRF by NIC Components Corp
Overview of NRSNSA6I4F2741TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNSA6I4F2741TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNSA6I4F2741TRF
|
Avnet Americas | Chip Resistor Array 2.74kOhm 1% TR - Tape and Reel (Alt: NRSNSA6I4F2741TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
NRSNSA6I4F2741TRF
|
Avnet Americas | Chip Resistor Array 2.74kOhm 1% TR - Tape and Reel (Alt: NRSNSA6I4F2741TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
Part Details for NRSNSA6I4F2741TRF
NRSNSA6I4F2741TRF CAD Models
NRSNSA6I4F2741TRF Part Data Attributes:
|
NRSNSA6I4F2741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNSA6I4F2741TRF
NIC Components Corp
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for NRSNSA6I4F2741TRF
This table gives cross-reference parts and alternative options found for NRSNSA6I4F2741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNSA6I4F2741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164RF2741 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | NRSNSA6I4F2741TRF vs YC164RF2741 |
MA06X2741FTL | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA6I4F2741TRF vs MA06X2741FTL |
STA034RF2K74P05 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRSNSA6I4F2741TRF vs STA034RF2K74P05 |
RCNR34-04DR-2K74-F | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | NRSNSA6I4F2741TRF vs RCNR34-04DR-2K74-F |
MA06X2741FQL | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA6I4F2741TRF vs MA06X2741FQL |
MA06X2741FBL | Array/Network Resistor, Isolated, 0.1W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA6I4F2741TRF vs MA06X2741FBL |
NRSNSA6I4F2741TRQYF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | NRSNSA6I4F2741TRF vs NRSNSA6I4F2741TRQYF |