Part Details for NRSX150M16V4X7TBF1F by NIC Components Corp
Overview of NRSX150M16V4X7TBF1F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX150M16V4X7TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX150M16V4X7TBF1
|
Avnet Americas | CAP ALUM 15UF 16VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSX150M16V4X7TBF1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0294 | Buy Now |
DISTI #
NRSX150M16V4X7TBF1
|
Avnet Americas | CAP ALUM 15UF 16VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSX150M16V4X7TBF1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0294 | Buy Now |
Part Details for NRSX150M16V4X7TBF1F
NRSX150M16V4X7TBF1F CAD Models
NRSX150M16V4X7TBF1F Part Data Attributes:
|
NRSX150M16V4X7TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX150M16V4X7TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1150 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX150M16V4X7TBF1F
This table gives cross-reference parts and alternative options found for NRSX150M16V4X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX150M16V4X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1C150MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1AE |
USF1C150MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1TE |
USF1C150MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1TC |
NRSX150M16V4X7TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX150M16V4X7TBF1F vs NRSX150M16V4X7TB |
USF1C150MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1BB |
USF1C150MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1CC |
USF1C150MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1CP |
USF1C150MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1BA |
SXE16VB15RM4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRSX150M16V4X7TBF1F vs SXE16VB15RM4X7LL |
USF1C150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRSX150M16V4X7TBF1F vs USF1C150MDD1CA |