Part Details for NRU105K16 by Renesas Electronics Corporation
Overview of NRU105K16 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRU105K16
NRU105K16 CAD Models
NRU105K16 Part Data Attributes
|
NRU105K16
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRU105K16
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 1uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NR(16V,K,EXT) | |
Size Code | 1206 | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for NRU105K16
This table gives cross-reference parts and alternative options found for NRU105K16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRU105K16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU105K16P8 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NRU105K16 vs NRU105K16P8 |
NRU105K16R8 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NRU105K16 vs NRU105K16R8 |
NRU105K16N8 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NRU105K16 vs NRU105K16N8 |