Part Details for NRVBD640CTG-VF01 by onsemi
Overview of NRVBD640CTG-VF01 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVBD640CTG-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5037
|
Newark | Schottky Rectifier/Tube |Onsemi NRVBD640CTG-VF01 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.2320 / $1.5400 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3669 |
|
$0.4439 / $0.5222 | Buy Now |
DISTI #
4278634
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 750 Lead time: 3 Weeks, 1 Days Container: Each | 3669 |
|
$0.4908 | Buy Now |
|
Flip Electronics | Stock, ship today | 1950 |
|
$0.2500 | RFQ |
Part Details for NRVBD640CTG-VF01
NRVBD640CTG-VF01 CAD Models
NRVBD640CTG-VF01 Part Data Attributes
|
NRVBD640CTG-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD640CTG-VF01
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBD640CTG-VF01
This table gives cross-reference parts and alternative options found for NRVBD640CTG-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD640CTG-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | NRVBD640CTG-VF01 vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD640CTG-VF01 vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | NRVBD640CTG-VF01 vs MBRDH640CTG00TR |
SBR640CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTG-VF01 vs SBR640CTT4G |
NRVBD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NRVBD640CTG-VF01 vs NRVBD640CTT4G |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTG-VF01 vs SBR660CTT4G |
MBRD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVBD640CTG-VF01 vs MBRD640CTT4G |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NRVBD640CTG-VF01 vs MBRD640CTG |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD640CTG-VF01 vs MBRD640CT-T3 |
MBRD640CT | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD640CTG-VF01 vs MBRD640CT |