Part Details for NRVBD640CTG by onsemi
Overview of NRVBD640CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBD640CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6655
|
Newark | Schottky Rectifier/Tube Rohs Compliant: Yes |Onsemi NRVBD640CTG Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK0591
|
Newark | Schottky Rectifier, Dual, 40V, 6A/To-252 |Onsemi NRVBD640CTG Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $0.9210 | Buy Now |
|
Rochester Electronics | MBRD640CT - Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3820 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
4189961
|
Farnell | SCHOTTKY RECTIFIER, DUAL, 40V, 6A/TO-252 RoHS: Compliant Min Qty: 600 Lead time: 3 Weeks, 1 Days Container: Each | 3820 |
|
$0.6306 | Buy Now |
|
Flip Electronics | Stock | 1950 |
|
RFQ |
Part Details for NRVBD640CTG
NRVBD640CTG CAD Models
NRVBD640CTG Part Data Attributes
|
NRVBD640CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD640CTG
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBD640CTG
This table gives cross-reference parts and alternative options found for NRVBD640CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD640CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | NRVBD640CTG vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD640CTG vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | NRVBD640CTG vs MBRDH640CTG00TR |
SBR640CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTG vs SBR640CTT4G |
NRVBD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NRVBD640CTG vs NRVBD640CTT4G |
NRVBD640CTG-VF01 | Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified | onsemi | NRVBD640CTG vs NRVBD640CTG-VF01 |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTG vs SBR660CTT4G |
MBRD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVBD640CTG vs MBRD640CTT4G |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NRVBD640CTG vs MBRD640CTG |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD640CTG vs MBRD640CT-T3 |