Part Details for NRVBD640CTT4G by onsemi
Overview of NRVBD640CTT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBD640CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6656
|
Newark | Schottky Rectifier/Reel Rohs Compliant: Yes |Onsemi NRVBD640CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
ComSIT USA | SWITCH MODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 3700 |
|
RFQ | |
DISTI #
3606498
|
Farnell | SCHOTTKY RECTIFIER, DUAL, 40V, 6A/TO-252 RoHS: Compliant Min Qty: 2500 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.6494 | Buy Now |
Part Details for NRVBD640CTT4G
NRVBD640CTT4G CAD Models
NRVBD640CTT4G Part Data Attributes
|
NRVBD640CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD640CTT4G
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBD640CTT4G
This table gives cross-reference parts and alternative options found for NRVBD640CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD640CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | NRVBD640CTT4G vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD640CTT4G vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | NRVBD640CTT4G vs MBRDH640CTG00TR |
SBR640CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTT4G vs SBR640CTT4G |
NRVBD640CTG-VF01 | Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified | onsemi | NRVBD640CTT4G vs NRVBD640CTG-VF01 |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640CTT4G vs SBR660CTT4G |
MBRD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVBD640CTT4G vs MBRD640CTT4G |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NRVBD640CTT4G vs MBRD640CTG |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD640CTT4G vs MBRD640CT-T3 |
MBRD640CT | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD640CTT4G vs MBRD640CT |