Part Details for NRVTS12120MFST3G by onsemi
Overview of NRVTS12120MFST3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTS12120MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6933
|
Newark | 12A, 120V Low Vf Trench Rectifier In So8-Fl/Reel Rohs Compliant: Yes |Onsemi NRVTS12120MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRVTS12120MFST3G
|
TME | Diode: Schottky rectifying, SMD, 120V, 12A, DFN5, reel,tape Min Qty: 1 | 0 |
|
$0.5290 / $0.7930 | RFQ |
DISTI #
3606556
|
Farnell | SCHOTTKY RECTIFIERS RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4046 | Buy Now |
|
LCSC | 120V Single 12A 630mV12A DFN-5(5x6) Schottky Barrier Diodes (SBD) ROHS | 7 |
|
$0.6013 / $0.9938 | Buy Now |
Part Details for NRVTS12120MFST3G
NRVTS12120MFST3G CAD Models
NRVTS12120MFST3G Part Data Attributes
|
NRVTS12120MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTS12120MFST3G
onsemi
Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVTS12120MFST3G
This table gives cross-reference parts and alternative options found for NRVTS12120MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTS12120MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS12120MFST3G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NRVTS12120MFST3G vs NTS12120MFST3G |
NRVTS12120MFST1G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NRVTS12120MFST3G vs NRVTS12120MFST1G |
NTS12120EMFST1G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 1500-REEL | onsemi | NRVTS12120MFST3G vs NTS12120EMFST1G |
NRVTS12120EMFST1G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 1500-REEL, Automotive Qualified | onsemi | NRVTS12120MFST3G vs NRVTS12120EMFST1G |
NTS12120MFST1G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NRVTS12120MFST3G vs NTS12120MFST1G |
NTS12120EMFST3G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 5000-REEL | onsemi | NRVTS12120MFST3G vs NTS12120EMFST3G |
NRVTS12120EMFST3G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 5000-REEL, Automotive Qualified | onsemi | NRVTS12120MFST3G vs NRVTS12120EMFST3G |