Part Details for NRVUD620CTT4G by onsemi
Overview of NRVUD620CTT4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVUD620CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6686
|
Newark | Ultrafast 200V 6A/Reel Rohs Compliant: Yes |Onsemi NRVUD620CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70300521
|
RS | Diode Switching 200V 6A SWITCHMODE DPAK | ON Semiconductor NRVUD620CTT4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 1129 |
|
$0.1680 / $0.6000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 3A, 200V V(RRM), SILICON | 903 |
|
$0.2080 / $0.8000 | Buy Now |
DISTI #
2844713
|
element14 Asia-Pacific | RECTIFIER, AEC-Q101, 6A, 200V, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3222 / $0.4455 | Buy Now |
DISTI #
2844713RL
|
element14 Asia-Pacific | RECTIFIER, AEC-Q101, 6A, 200V, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3222 | Buy Now |
DISTI #
2844713RL
|
Farnell | RECTIFIER, AEC-Q101, 6A, 200V, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3422 / $0.5395 | Buy Now |
DISTI #
2844713
|
Farnell | RECTIFIER, AEC-Q101, 6A, 200V, TO-252 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3422 / $0.9141 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 200V 3A DPAK | 82793 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for NRVUD620CTT4G
NRVUD620CTT4G CAD Models
NRVUD620CTT4G Part Data Attributes
|
NRVUD620CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUD620CTT4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVUD620CTT4G
This table gives cross-reference parts and alternative options found for NRVUD620CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUD620CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | NRVUD620CTT4G vs MURD620CT |
VS-MURD620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | NRVUD620CTT4G vs VS-MURD620CTHM3 |
MURD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVUD620CTT4G vs MURD620CT |
MSRD620CTT4 | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVUD620CTT4G vs MSRD620CTT4 |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVUD620CTT4G vs MSRD620CT |
VS-MURD620CTTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | NRVUD620CTT4G vs VS-MURD620CTTRRHM3 |
XNRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL | onsemi | NRVUD620CTT4G vs XNRVUD620CTT4G |
STPR1020CB | 5A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | NRVUD620CTT4G vs STPR1020CB |
CUD6-02CTR13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | NRVUD620CTT4G vs CUD6-02CTR13 |
VS-MURD620CTTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | NRVUD620CTT4G vs VS-MURD620CTTRHM3 |