Filter Your Search
1 - 3 of 3 results
|
SNRVUD620CTT4G
onsemi
|
$0.3228 | Yes | Active | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
XNRVUD620CTT4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.2 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | DPAK-3/2 | 369C | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
NRVUD620CTT4G
onsemi
|
Check for Price | Yes | End Of Life | 3 A | 960 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 |