Part Details for NRWA100M50V5X11TBF by NIC Components Corp
Overview of NRWA100M50V5X11TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA100M50V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA100M50V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
NRWA100M50V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA100M50V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0294 | Buy Now |
DISTI #
NRWA100M50V5X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA100M50V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA100M50V5X11TBF
NRWA100M50V5X11TBF CAD Models
NRWA100M50V5X11TBF Part Data Attributes
|
NRWA100M50V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA100M50V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA100M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRWA100M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA100M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1H106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRWA100M50V5X11TBF vs RZ1H106M05011TS |
50YXA10MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRWA100M50V5X11TBF vs 50YXA10MFA5X11 |
RJA100M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA100M50V5X11TBF vs RJA100M1HBK-0511S |
NRWP100M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWA100M50V5X11TBF vs NRWP100M50V5X11F |
EKMG500ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA100M50V5X11TBF vs EKMG500ETE100ME11D |
RL1H106M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWA100M50V5X11TBF vs RL1H106M05011CS |
50NXA10MEFCCA5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | NRWA100M50V5X11TBF vs 50NXA10MEFCCA5X11 |
RD1H106M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA100M50V5X11TBF vs RD1H106M05011PB |
NRSY100M50V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWA100M50V5X11TBF vs NRSY100M50V5X11TBSTYF |
50YXA10M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | NRWA100M50V5X11TBF vs 50YXA10M5X11 |