Part Details for NRWA101M50V8X11.5TBSTF by NIC Components Corp
Overview of NRWA101M50V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA101M50V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA101M50V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA101M50V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 / $0.0784 | Buy Now |
|
Future Electronics | NRWA Series 100 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0725 / $0.0835 | Buy Now |
DISTI #
NRWA101M50V8X11.5TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA101M50V8X11.5TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA101M50V8X11.5TBSTF
NRWA101M50V8X11.5TBSTF CAD Models
NRWA101M50V8X11.5TBSTF Part Data Attributes
|
NRWA101M50V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M50V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M50V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRWA101M50V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M50V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW101M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA101M50V8X11.5TBSTF vs RXW101M1HBK-0811S |
RP1H107M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RP1H107M0811MCS |
RD1H107M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RD1H107M0811MJL |
B41858C6107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRWA101M50V8X11.5TBSTF vs B41858C6107M000 |
RD1H107M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RD1H107M0811MTS |
RD1H107M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RD1H107M0811MQL |
RD1H107M0811MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RD1H107M0811MCS |
RD1H107M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA101M50V8X11.5TBSTF vs RD1H107M0811MPG |
NRSY101M50V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWA101M50V8X11.5TBSTF vs NRSY101M50V8X11.5TBSTYF |
NRWP101M50V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA101M50V8X11.5TBSTF vs NRWP101M50V8X11.5TBF |