Part Details for NRWA1R0M100V5X11TBSTF by NIC Components Corp
Overview of NRWA1R0M100V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA1R0M100V5X11TBSTF
NRWA1R0M100V5X11TBSTF CAD Models
NRWA1R0M100V5X11TBSTF Part Data Attributes:
|
NRWA1R0M100V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA1R0M100V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133000 mΩ | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA1R0M100V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWA1R0M100V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA1R0M100V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UET2A010MDH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRWA1R0M100V5X11TBSTF vs UET2A010MDH |
NRWA1R0M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA1R0M100V5X11TBSTF vs NRWA1R0M100V5X11TBF1F |
EKMG101ETE1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWA1R0M100V5X11TBSTF vs EKMG101ETE1R0ME11D |
KMEBP100VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRWA1R0M100V5X11TBSTF vs KMEBP100VB1R0M5X11LL |
NRWY1R0M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA1R0M100V5X11TBSTF vs NRWY1R0M100V5X11TBF |
100YXA1MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA1R0M100V5X11TBSTF vs 100YXA1MCA5X11 |
NRWY1R0M100V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA1R0M100V5X11TBSTF vs NRWY1R0M100V5X11F |
100YXA1MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA1R0M100V5X11TBSTF vs 100YXA1MCC5X11 |
NRWP1R0M100V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWA1R0M100V5X11TBSTF vs NRWP1R0M100V5X11TBSTF |
NRSZ1R0M100V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA1R0M100V5X11TBSTF vs NRSZ1R0M100V5X11TRF |