NRWP4R7M450V10X12.5F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of NRWP4R7M450V10X12.5F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

Price & Stock for NRWP4R7M450V10X12.5F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWP4R7M450V10X12.
Avnet Americas CAP ALUM 4.7UF 450VDC 20% 10 X 12.5 RDL - Bulk (Alt: NRWP4R7M450V10X12.) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.1400
  • 7,000 $0.1360
  • 12,000 $0.1320
$0.1320 / $0.1400 Buy Now

CAD Models for NRWP4R7M450V10X12.5F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP4R7M450V10X12.5F by NIC Components Corp

NRWP4R7M450V10X12.5F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
88230 mΩ
Leakage Current
0.1846 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
35 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWP4R7M450V10X12.5F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for NRWP4R7M450V10X12.5F

This table gives cross-reference parts and alternative options found for NRWP4R7M450V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP4R7M450V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP4R7M450V10X12.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF NIC Components Corp NRWP4R7M450V10X12.5F vs NRWP4R7M450V10X12.5TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP4R7M450V10X12.5F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP4R7M450V10X12.5F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWP4R7M450V10X12.5F would you like to use for your alert(s)?
  • Please alert me when NRWP4R7M450V10X12.5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWP4R7M450V10X12.5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP4R7M450V10X12.5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWP4R7M450V10X12.5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP4R7M450V10X12.5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP4R7M450V10X12.5F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: