Part Details for NRWPC4R7M200V8X12TBF by NIC Components Corp
Overview of NRWPC4R7M200V8X12TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC4R7M200V8X12TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC4R7M200V8X12T
|
Avnet Americas | CAP ALUM 4.7UF 200VDC 20% 8 X 12 RDL - Ammo Pack (Alt: NRWPC4R7M200V8X12T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0511 | Buy Now |
DISTI #
NRWPC4R7M200V8X12T
|
Avnet Americas | CAP ALUM 4.7UF 200VDC 20% 8 X 12 RDL - Ammo Pack (Alt: NRWPC4R7M200V8X12T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0511 | Buy Now |
Part Details for NRWPC4R7M200V8X12TBF
NRWPC4R7M200V8X12TBF CAD Models
NRWPC4R7M200V8X12TBF Part Data Attributes:
|
NRWPC4R7M200V8X12TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC4R7M200V8X12TBF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52940 mΩ | |
Leakage Current | 0.0194 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |