Filter Your Search
1 - 1 of 1 results
|
NRWPC4R7M200V8X12TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 200 V | 36 mA | 20 % | 52.94 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.4 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |