Part Details for NRWPC680M250V16X25F by NIC Components Corp
Overview of NRWPC680M250V16X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC680M250V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC680M250V16X25
|
Avnet Americas | CAP ALUM 68UF 250VDC 20% 16 X 25 RDL - Bulk (Alt: NRWPC680M250V16X25) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.3656 | Buy Now |
Part Details for NRWPC680M250V16X25F
NRWPC680M250V16X25F CAD Models
NRWPC680M250V16X25F Part Data Attributes
|
NRWPC680M250V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC680M250V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3660 mΩ | |
Leakage Current | 0.18 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWPC680M250V16X25F
This table gives cross-reference parts and alternative options found for NRWPC680M250V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWPC680M250V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250CFX68MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWPC680M250V16X25F vs 250CFX68MEFCCA16X25 |
MALREKV00JG268NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | NRWPC680M250V16X25F vs MALREKV00JG268NG0K |
250BXA68MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWPC680M250V16X25F vs 250BXA68MCA16X25 |
250BXA68M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | NRWPC680M250V16X25F vs 250BXA68M16X25 |
250BXA68MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWPC680M250V16X25F vs 250BXA68MCE16X25 |
250CFX68MEFCGC16X25 | CAP ALUM 68UF 20% 250V RADIAL | Rubycon Corporation | NRWPC680M250V16X25F vs 250CFX68MEFCGC16X25 |
MALREKV05JG268N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWPC680M250V16X25F vs MALREKV05JG268N00K |
250CFX68MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWPC680M250V16X25F vs 250CFX68MEFCCC16X25 |