Part Details for NRWS2R2M63V5X11F by NIC Components Corp
Overview of NRWS2R2M63V5X11F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS2R2M63V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS2R2M63V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWS2R2M63V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0370 / $0.0392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 200 | 0 |
|
$0.0334 | Buy Now |
DISTI #
NRWS2R2M63V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRWS2R2M63V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0370 / $0.0392 | Buy Now |
Part Details for NRWS2R2M63V5X11F
NRWS2R2M63V5X11F CAD Models
NRWS2R2M63V5X11F Part Data Attributes:
|
NRWS2R2M63V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS2R2M63V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS2R2M63V5X11F
This table gives cross-reference parts and alternative options found for NRWS2R2M63V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS2R2M63V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00AA122JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NRWS2R2M63V5X11F vs MALREKB00AA122JL0K |
MALREKB05AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWS2R2M63V5X11F vs MALREKB05AA122J00K |
RD1J225M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS2R2M63V5X11F vs RD1J225M05011PB |
RD1J225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS2R2M63V5X11F vs RD1J225M05011PA |
MALREKB00AA122JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NRWS2R2M63V5X11F vs MALREKB00AA122JM0K |
RD1J225M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS2R2M63V5X11F vs RD1J225M05011TS |
MALREKB00AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWS2R2M63V5X11F vs MALREKB00AA122J00K |
NRWS2R2M63V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS2R2M63V5X11F vs NRWS2R2M63V5X11TBSTYF |
NRWS2R2M63V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS2R2M63V5X11F vs NRWS2R2M63V5X11TBF1YF |
RD1J225M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS2R2M63V5X11F vs RD1J225M05011PC |