Filter Your Search
1 - 9 of 9 results
|
NRWS2R2M63V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 63 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.158 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWS2R2M63V5X11F2YF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F3YF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F3CYF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWS2R2M63V5X11F1YF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 63 V | 42 mA | 20 % | 8.3 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |