Part Details for NRZX331M16V8X16TBF by NIC Components Corp
Overview of NRZX331M16V8X16TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NRZX331M16V8X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZX331M16V8X16TBF
|
Avnet Americas | CAP ALUM 330UF 16VDC 20% 8 X 16 RDL - Ammo Pack (Alt: NRZX331M16V8X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1273 / $0.1350 | Buy Now |
DISTI #
NRZX331M16V8X16TBF
|
Avnet Americas | CAP ALUM 330UF 16VDC 20% 8 X 16 RDL - Ammo Pack (Alt: NRZX331M16V8X16TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1273 / $0.1350 | Buy Now |
Part Details for NRZX331M16V8X16TBF
NRZX331M16V8X16TBF CAD Models
NRZX331M16V8X16TBF Part Data Attributes:
|
NRZX331M16V8X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZX331M16V8X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 73 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 447.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZX331M16V8X16TBF
This table gives cross-reference parts and alternative options found for NRZX331M16V8X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZX331M16V8X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZT330MCA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRZX331M16V8X16TBF vs 16ZT330MCA8X16 |
16ZT330MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZX331M16V8X16TBF vs 16ZT330MKC8X16 |
16ZT330MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZX331M16V8X16TBF vs 16ZT330MFA8X16 |
NRZX331M16V8X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | NRZX331M16V8X16TBF vs NRZX331M16V8X16F |
16ZT330MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRZX331M16V8X16TBF vs 16ZT330MT78X16 |
16ZT330MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRZX331M16V8X16TBF vs 16ZT330MTA8X16 |