Filter Your Search
1 - 1 of 1 results
|
NRZX331M16V8X16TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 16 V | 447.75 mA | 20 % | 73 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.16 | e3 | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |