Part Details for NSA5.0AFT3G by Littelfuse Inc
Overview of NSA5.0AFT3G by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSA5.0AFT3G
NSA5.0AFT3G CAD Models
NSA5.0AFT3G Part Data Attributes:
|
NSA5.0AFT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NSA5.0AFT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for NSA5.0AFT3G
This table gives cross-reference parts and alternative options found for NSA5.0AFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSA5.0AFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJP4KE6.8CAE3TR | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MVSMAJP4KE6.8CAE3TR |
P4SMA6.8CA | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | BrightKing Inc | NSA5.0AFT3G vs P4SMA6.8CA |
MSPSMAJP4KE6.8A | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MSPSMAJP4KE6.8A |
SMAJP4KE6.8A-TP-HF | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | NSA5.0AFT3G vs SMAJP4KE6.8A-TP-HF |
SMAJP4KE6.8AE3TR | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs SMAJP4KE6.8AE3TR |
MASMAJP4KE6.8CA | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MASMAJP4KE6.8CA |
MQSMAJP4KE6.8CA | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MQSMAJP4KE6.8CA |
MASMAJP4KE6.8CAE3 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MASMAJP4KE6.8CAE3 |
SMAJP4KE6.8A-TP | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | NSA5.0AFT3G vs SMAJP4KE6.8A-TP |
MQSMAJP4KE6.8AE3TR | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | NSA5.0AFT3G vs MQSMAJP4KE6.8AE3TR |