-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSP4201MR6T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
609 In Stock |
|
$0.1461 / $0.5000 | Buy Now |
DISTI #
NSP4201MR6T1G
|
Avnet Americas | ESD Suppressor Diode Array Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NSP4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
863-NSP4201MR6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes MI TSOP6 LO CAP DIODE ARR RoHS: Compliant | 104764 |
|
$0.1510 / $0.5000 | Buy Now |
|
Future Electronics | TVS Diodes / ESD Suppressors MI TSOP6 LO CAP DIODE ARR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
DISTI #
NSP4201MR6T1G
|
Avnet Americas | ESD Suppressor Diode Array Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NSP4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1400 |
|
$0.3430 / $0.3645 | Buy Now |
DISTI #
NSP4201MR6T1G
|
Avnet Americas | ESD Suppressor Diode Array Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NSP4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
SMC-NSP4201MR6T1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60 |
|
RFQ | |
DISTI #
NSP4201MR6T1G
|
Avnet Asia | ESD Suppressor Diode Array Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin TSOP T/R (Alt: NSP4201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1340 / $0.1627 | Buy Now |
DISTI #
NSP4201MR6T1G
|
Avnet Silica | ESD Suppressor Diode Array Uni-Dir �30kV@Air Gap/�30kV@Contact Disc 6-Pin TSOP T/R (Alt: NSP4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSP4201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSP4201MR6T1G
onsemi
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSP4201MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSP4201MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4LC-T7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | NSP4201MR6T1G vs SRV05-4LC-T7 |
SZNSP2201MR6T1G | 2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: AEC-Q101.revD Automotive Qualified, 3000-REEL, Automotive Qualified | onsemi | NSP4201MR6T1G vs SZNSP2201MR6T1G |
SRDA05-4.T | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | NSP4201MR6T1G vs SRDA05-4.T |
RCLAMP0534N.TCT | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN | Semtech Corporation | NSP4201MR6T1G vs RCLAMP0534N.TCT |
USBQNM50405E3/TR7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | NSP4201MR6T1G vs USBQNM50405E3/TR7 |
SZNSP4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL, Automotive Qualified | onsemi | NSP4201MR6T1G vs SZNSP4201MR6T1G |