Part Details for NSPC392G50TRB1 by NIC Components Corp
Overview of NSPC392G50TRB1 by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSPC392G50TRB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50 V, 0.0039 uF, SURFACE MOUNT, 1206 | 24595 |
|
$0.1050 / $0.3000 | Buy Now |
Part Details for NSPC392G50TRB1
NSPC392G50TRB1 CAD Models
NSPC392G50TRB1 Part Data Attributes
|
NSPC392G50TRB1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPC392G50TRB1
NIC Components Corp
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 3% TC, 0.0039uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | NSPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NSPC(50V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 3% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |