Filter Your Search
1 - 2 of 2 results
|
NSPC392G50TRB1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.9 nF | 50 V | 2 % | 1206 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 3% ppm/°C | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | ||||
|
NSPC392G50TRB1
NIC Components Corp
|
Check for Price | No | Obsolete | 3.9 nF | 50 V | 2 % | 1206 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | NSPC | NSPC(50V) | 3% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 |