-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD and Surge Protection, 6.3 V, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NSPM0061MUT5G-488-ND
|
DigiKey | TVS DIODE 6.3VWM 11.5VC 2UDFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
117179 In Stock |
|
$0.1162 | Buy Now |
DISTI #
2156-NSPM0061MUT5G-ND
|
DigiKey | TVS DIODE 6.3VWM 11.5VC 2UDFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2961 In Stock |
|
$0.1400 | Buy Now |
DISTI #
NSPM0061MUT5GOSCT-ND
|
DigiKey | TVS DIODE 6.3VWM 11.5VC 2UDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
NSPM0061MUT5G
|
Avnet Americas | ESD Protection Diode TVS Single Unidirectional 6.3V 2-Pin UDFN T/R - Tape and Reel (Alt: NSPM0061MUT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSPM0061MUT5G
|
Avnet Americas | ESD Protection Diode TVS Single Unidirectional 6.3V 2-Pin UDFN T/R - Tape and Reel (Alt: NSPM0061MUT5G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117179 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
863-NSPM0061MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6V TVS IN UDFN2 1.6*1.0 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 6342 |
|
RFQ | ||
|
Quest Components | 5073 |
|
$0.1628 / $0.9300 | Buy Now | |
|
Rochester Electronics | NSPM0061 - ESD and Surge Protection, 6.3 V RoHS: Compliant Status: Active Min Qty: 1 | 2961 |
|
$0.1244 / $0.1464 | Buy Now |
DISTI #
NSPM0061MUT5G
|
Avnet Americas | ESD Protection Diode TVS Single Unidirectional 6.3V 2-Pin UDFN T/R - Tape and Reel (Alt: NSPM0061MUT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSPM0061MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSPM0061MUT5G
onsemi
ESD and Surge Protection, 6.3 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN2, 2 PIN | |
Manufacturer Package Code | 517CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.3 V | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 6.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSPM0061MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPM0061MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS8501V6MUT5G | 6V ESD Surge Protection in UDFN2 1.6*1.0, 8000-REEL | onsemi | NSPM0061MUT5G vs TVS8501V6MUT5G |