Part Details for NSPM3031MXT5G by onsemi
Overview of NSPM3031MXT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NSPM3031MXT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1398
|
Newark | 3.3V Bi-Directional Esd/Reel |Onsemi NSPM3031MXT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NSPM3031MXT5GCT-ND
|
DigiKey | TVS DIODE 3.3VWM 7.6VC 2X2DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38072 In Stock |
|
$0.0416 / $0.3500 | Buy Now |
DISTI #
NSPM3031MXT5G
|
Avnet Americas | ESD Suppressor Single Bi-Dir 30KV 3.3V 2-Pin X2DFN T/R - Tape and Reel (Alt: NSPM3031MXT5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
|
Rochester Electronics | NSPM3031 - 3.3 V Bidirectional ESD and Surge Protection Device RoHS: Compliant Status: Obsolete Min Qty: 1 | 2930071 |
|
$0.0419 / $0.0493 | Buy Now |
DISTI #
NSPM3031MXT5G
|
Avnet Americas | ESD Suppressor Single Bi-Dir 30KV 3.3V 2-Pin X2DFN T/R - Tape and Reel (Alt: NSPM3031MXT5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NSPM3031MXT5G
|
Avnet Americas | ESD Suppressor Single Bi-Dir 30KV 3.3V 2-Pin X2DFN T/R - Tape and Reel (Alt: NSPM3031MXT5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
NSPM3031MXT5G
|
Avnet Silica | ESD Suppressor Single Bi-Dir 30KV 3.3V 2-Pin X2DFN T/R (Alt: NSPM3031MXT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3607728
|
Farnell | RoHS: Compliant Min Qty: 8000 Container: Reel | 2930071 |
|
$0.0562 | Buy Now |
|
Flip Electronics | Stock, ship today | 72000 |
|
$0.0300 | RFQ |
Part Details for NSPM3031MXT5G
NSPM3031MXT5G CAD Models
NSPM3031MXT5G Part Data Attributes
|
NSPM3031MXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSPM3031MXT5G
onsemi
3.3 V Bidirectional ESD and Surge Protection Device 3.3V Bidirectional ESD and Surge Protection Device, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN2,2 PIN | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 5.5 V | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4.6 V | |
Clamping Voltage-Max | 7.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |