Part Details for NSPRS151M16V10X9.5F by NIC Components Corp
Overview of NSPRS151M16V10X9.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NSPRS151M16V10X9.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSPRS151M16V10X9.5
|
Avnet Americas | CAP ALUM 150UF 16VDC 20% 10 X 9.5 RDL - Bulk (Alt: NSPRS151M16V10X9.5) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4899 / $0.5477 | Buy Now |
DISTI #
NSPRS151M16V10X9.5
|
Avnet Americas | CAP ALUM 150UF 16VDC 20% 10 X 9.5 RDL - Bulk (Alt: NSPRS151M16V10X9.5) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4899 / $0.5477 | Buy Now |
Part Details for NSPRS151M16V10X9.5F
NSPRS151M16V10X9.5F CAD Models
NSPRS151M16V10X9.5F Part Data Attributes:
|
NSPRS151M16V10X9.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPRS151M16V10X9.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 0.48 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 146 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |