Filter Your Search
1 - 1 of 1 results
|
NSPRS151M16V10X9.5F
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 16 V | 146 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 480 µA | 0.14 | 105 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |