NSSW206T
Nichia Corporation
Description: Visible LED,

Overview of NSSW206T by Nichia Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems

Price & Stock for NSSW206T by Nichia Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2848
RFQ
Quest Components   2278
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now

CAD Models for NSSW206T by Nichia Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSSW206T by Nichia Corporation

NSSW206T
Nichia Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHIA CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
White
Forward Current-Max
0.035 A
Forward Voltage-Max
3.4 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Overall Height
0.6 mm
Reverse Voltage-Max
5 V
Want to compare parts?
  1. NSSW206T
    Nichia Corporation
    Visible LED,
    VS

Related Parts for NSSW206T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSSW206T by Nichia Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSSW206T by Nichia Corporation

Select Manufacturer
Which Manufacturer of NSSW206T would you like to use for your alert(s)?
  • Please alert me when NSSW206T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSSW206T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSSW206T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSSW206T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSSW206T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSSW206T by Nichia Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: