-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7026
|
Newark | Trans, Dual Pnp, Aec-Q101, -45V, Sot363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:45V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:100Ma Rohs Compliant: Yes |Onsemi NST45010MW6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1451 |
|
$0.1980 / $0.4830 | Buy Now |
DISTI #
05R9159
|
Newark | Dual Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NST45010MW6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
NST45010MW6T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7623 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
NST45010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: NST45010MW6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
863-NST45010MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT DUAL MATCHD XSTR 45V PNP RoHS: Compliant | 2453 |
|
$0.1430 / $0.4400 | Buy Now |
DISTI #
V72:2272_07310735
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1903 Container: Cut Strips | Americas - 1347 |
|
$0.1282 / $0.4270 | Buy Now |
|
Future Electronics | NST45010 Series 45 V 100 mA Dual Matched General Purpose Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | NST45010 Series 45 V 100 mA Dual Matched General Purpose Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
32723940
|
Verical | Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 46 Package Multiple: 1 Date Code: 1903 | Americas - 1347 |
|
$0.1282 / $0.3416 | Buy Now |
|
Rochester Electronics | NST45010 - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP RoHS: Compliant Status: Active Min Qty: 1 | 150989 |
|
$0.1239 / $0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NST45010MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST45010MW6T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for NST45010MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST45010MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | NST45010MW6T1G vs BC857BS-13-F |
BC857BSQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | NST45010MW6T1G vs BC857BSQ-7-F |
SBC857BDW1T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NST45010MW6T1G vs SBC857BDW1T1G |