-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 V Schottky Diode, dual, series, UHF, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6706
|
Newark | 7.0 V Schottky Diode, Dual, Series, Uhf/ Reel |Onsemi NSVMMBD352WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
NSVMMBD352WT1GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 7V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2955 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
NSVMMBD352WT1G
|
Avnet Americas | Diode Schottky 7V 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVMMBD352WT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0699 / $0.0835 | Buy Now |
DISTI #
863-NSVMMBD352WT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 7V TR RoHS: Compliant | 2613 |
|
$0.0810 / $0.4600 | Buy Now |
|
Future Electronics | Dual Schottky Barrier Diode - SOT−323 (SC−70) package RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0859 | Buy Now |
DISTI #
NSVMMBD352WT1G
|
Avnet Americas | Diode Schottky 7V 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVMMBD352WT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0699 / $0.0835 | Buy Now |
DISTI #
NSVMMBD352WT1G
|
Avnet Americas | Diode Schottky 7V 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVMMBD352WT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0699 / $0.0835 | Buy Now |
DISTI #
3606339
|
Farnell | 7.0 V SCHOTTKY DIODE, DUAL, SERIES, UHF RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBD352WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBD352WT1G
onsemi
7.0 V Schottky Diode, dual, series, UHF, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |