-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Diode, Dual Series PIN for VHF, UHF and AGC, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1734
|
Newark | Pin Diode, Aec-Q101, 50V, 0.05A, Sc-70-3, Diode Configuration:Dual Series, Resistance @ If:4.5Ohm, Breakdown Voltage Vbr:50V, Diode Case Style:Sc-70, No. Of Pins:3 Pin, Total Capacitance Ct:0.23Pf, Forward Current If(Av):50Ma, Rohs Compliant: Yes |Onsemi NSVP249SDSF3T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2400 / $0.4420 | Buy Now |
DISTI #
42AC0980
|
Newark | Pin Di Series Rs 4.5 Ohm/ Reel |Onsemi NSVP249SDSF3T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
NSVP249SDSF3T1GOSCT-ND
|
DigiKey | DIODE PIN 50V 100MW SC70/MCPH3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8977 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
NSVP249SDSF3T1G
|
Avnet Americas | Dual series PIN Diode for VHF/UHF and AGC 50 V 0.1 µA 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVP249SDSF3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
863-NSVP249SDSF3T1G
|
Mouser Electronics | PIN Diodes PIN DI SERIES RS 4.5 OHM RoHS: Compliant | 2936 |
|
$0.1430 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Dual series PIN Diode for VHF/UHF and AGC 50 V 0.1 µA 3-Pin SC-70 T/R | 0 |
|
$0.1180 / $0.1351 | Buy Now |
DISTI #
NSVP249SDSF3T1G
|
EBV Elektronik | (Alt: NSVP249SDSF3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 240000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVP249SDSF3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVP249SDSF3T1G
onsemi
RF Diode, Dual Series PIN for VHF, UHF and AGC, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.23 pF | |
Diode Capacitance-Nom | 0.23 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVP249SDSF3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVP249SDSF3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | NSVP249SDSF3T1G vs MA4P275CK-287 |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1321-004LF |
SMP1352-005 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1352-005 |
SMP1304-001 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1304-001 |
SMP1322-003 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1322-003 |
SMP1302-078LF | Pin Diode, Silicon, SC-88, 6 PIN | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1302-078LF |
HVB14S | SILICON, PIN DIODE, CMPAK-3 | Renesas Electronics Corporation | NSVP249SDSF3T1G vs HVB14S |
SMP1302-079LF | Pin Diode, 200V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1302-079LF |
SMP1320-074 | Pin Diode, 50V V(BR), Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1320-074 |
SMP1320-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | NSVP249SDSF3T1G vs SMP1320-040LF |