Part Details for NSVR0530P2T5G by onsemi
Overview of NSVR0530P2T5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NSVR0530P2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1542
|
Newark | Schottky Barrier Diode, 500 Ma, 30 V/ Reel Rohs Compliant: Yes |Onsemi NSVR0530P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1370 | Buy Now |
DISTI #
488-NSVR0530P2T5GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7170 In Stock |
|
$0.0986 / $0.4600 | Buy Now |
DISTI #
NSVR0530P2T5G
|
Avnet Americas | 30V 0.5A LOW VF SOD-923 S - Tape and Reel (Alt: NSVR0530P2T5G) RoHS: Compliant Min Qty: 3169 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 133563 Partner Stock |
|
$0.0978 / $0.1168 | Buy Now |
DISTI #
NSVR0530P2T5G
|
Avnet Americas | 30V 0.5A LOW VF SOD-923 S - Tape and Reel (Alt: NSVR0530P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 / $0.1168 | Buy Now |
DISTI #
863-NSVR0530P2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 0.5A LOW VF SOD- RoHS: Compliant | 7570 |
|
$0.0990 / $0.4600 | Buy Now |
|
Onlinecomponents.com | 500 mA, 30 V, Schottky Barrier Diode | 0 |
|
$0.0940 / $0.1051 | Buy Now |
|
Rochester Electronics | NSR0530P2 - Rectifier Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 133563 |
|
$0.0978 / $0.1151 | Buy Now |
DISTI #
NSVR0530P2T5G
|
Avnet Silica | 30V 0.5A LOW VF SOD-923 S (Alt: NSVR0530P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVR0530P2T5G
|
EBV Elektronik | 30V 0.5A LOW VF SOD-923 S (Alt: NSVR0530P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7710 |
|
RFQ |
Part Details for NSVR0530P2T5G
NSVR0530P2T5G CAD Models
NSVR0530P2T5G Part Data Attributes
|
NSVR0530P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR0530P2T5G
onsemi
500 mA, 30 V, Schottky Barrier Diode, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.19 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVR0530P2T5G
This table gives cross-reference parts and alternative options found for NSVR0530P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR0530P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR0530P2T5G | 500 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | NSVR0530P2T5G vs NSR0530P2T5G |