Part Details for NSVT45010MW6T1G by onsemi
Overview of NSVT45010MW6T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVT45010MW6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4365
|
Newark | Dual Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVT45010MW6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1110 | Buy Now |
DISTI #
NSVT45010MW6T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SC88-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
NSVT45010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
863-NSVT45010MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT DUAL MATCHED PNP XSTR 45V RoHS: Compliant | 9495 |
|
$0.0700 / $0.4600 | Buy Now |
|
Rochester Electronics | NSVT45010MW6T1G - NSVT45010 - Dual PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0694 / $0.0817 | Buy Now |
DISTI #
NSVT45010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
NSVT45010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
NSVT45010MW6T1G
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NSVT45010MW6T1G
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
NSVT45010MW6T1G
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R (Alt: NSVT45010MW6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVT45010MW6T1G
NSVT45010MW6T1G CAD Models
NSVT45010MW6T1G Part Data Attributes
|
NSVT45010MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVT45010MW6T1G
onsemi
Dual PNP Bipolar Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NSVT45010MW6T1G
This table gives cross-reference parts and alternative options found for NSVT45010MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVT45010MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | NSVT45010MW6T1G vs BC857BS-13-F |
NST45010MW6T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NSVT45010MW6T1G vs NST45010MW6T1G |
BC857BSQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | NSVT45010MW6T1G vs BC857BSQ-7-F |
SBC857BDW1T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVT45010MW6T1G vs SBC857BDW1T1G |