Part Details for NT256D64SH8B0GM-75B by Nanya Technology Corporation
Overview of NT256D64SH8B0GM-75B by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT256D64SH8B0GM-75B
NT256D64SH8B0GM-75B CAD Models
NT256D64SH8B0GM-75B Part Data Attributes
|
NT256D64SH8B0GM-75B
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT256D64SH8B0GM-75B
Nanya Technology Corporation
DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.18 A | |
Supply Current-Max | 2.065 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for NT256D64SH8B0GM-75B
This table gives cross-reference parts and alternative options found for NT256D64SH8B0GM-75B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT256D64SH8B0GM-75B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP532S64BP6-E3 | DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 | SK Hynix Inc | NT256D64SH8B0GM-75B vs HYMP532S64BP6-E3 |
SM5643285D4N0CG | DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 | SMART Modular Technology Inc | NT256D64SH8B0GM-75B vs SM5643285D4N0CG |
M368L3324DUS-CB3 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs M368L3324DUS-CB3 |
M470L3324BU0-LB0 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs M470L3324BU0-LB0 |
KMM368L3223AT-FZ | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs KMM368L3223AT-FZ |
V826632K24SATG-D3 | 32MX64 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 | ProMOS Technologies Inc | NT256D64SH8B0GM-75B vs V826632K24SATG-D3 |
M368L3324BTM-CC4 | DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs M368L3324BTM-CC4 |
W3EG6432S263D4IF | DDR DRAM Module, 32MX64, 0.75ns, CMOS, LEAD FREE, SO-DIMM-200 | Microsemi Corporation | NT256D64SH8B0GM-75B vs W3EG6432S263D4IF |
M368L3324BTM-CAA | DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs M368L3324BTM-CAA |
M368L3324BUM-CB3 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | NT256D64SH8B0GM-75B vs M368L3324BUM-CB3 |