Part Details for NT4H2421TSDUD/020Z by NXP Semiconductors
Overview of NT4H2421TSDUD/020Z by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3902(0)-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ602(0)-Z-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 73Mohm Mp-25Z/To-220Smd | |
ZLED7020ZI1R | Renesas Electronics Corporation | High Current 40V LED Driver with Internal Switch |
Price & Stock for NT4H2421TSDUD/020Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH3168
|
Newark | Nt4H2421Tsdud/0202/ Ffc Rohs Compliant: Yes |Nxp NT4H2421TSDUD/020Z RoHS: Compliant Min Qty: 25977 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
568-NT4H2421TSDUD/020Z-ND
|
DigiKey | NT4H2421TSDUD Min Qty: 25977 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3636 | Buy Now |
DISTI #
NT4H2421TSDUD/020Z
|
Avnet Americas | NFC NTAG 424 DNA TT-Secure T4T 416Byte Compliant with Tag Tamper Feature - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: NT4H2421TSDUD/020Z) Min Qty: 25977 Package Multiple: 25977 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
771-NT4H2421TSDUD02Z
|
Mouser Electronics | NFC/RFID Tags & Transponders NT4H2421TSDUD/0202 RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25977 Package Multiple: 25977 | 0 |
|
$0.2890 | Buy Now |