Part Details for NT5CC128M16IP-DII by Nanya Technology Corporation
Overview of NT5CC128M16IP-DII by Nanya Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT5CC128M16IP-DII
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 77674 |
|
RFQ | |
|
Chip1Cloud | 449100 |
|
RFQ | ||
|
Perfect Parts Corporation | 45 |
|
RFQ |
Part Details for NT5CC128M16IP-DII
NT5CC128M16IP-DII CAD Models
NT5CC128M16IP-DII Part Data Attributes
|
NT5CC128M16IP-DII
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5CC128M16IP-DII
Nanya Technology Corporation
DDR DRAM, 128MX16, CMOS, PBGA96, VFBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for NT5CC128M16IP-DII
This table gives cross-reference parts and alternative options found for NT5CC128M16IP-DII. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5CC128M16IP-DII, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5CC128M16JR-DIB | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | Nanya Technology Corporation | NT5CC128M16IP-DII vs NT5CC128M16JR-DIB |
NT5CC128M16JR-DI | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | Nanya Technology Corporation | NT5CC128M16IP-DII vs NT5CC128M16JR-DI |
NT5CC128M16JR-DII | DDR DRAM, 128MX16, CMOS, PBGA96, TFBGA-96 | Nanya Technology Corporation | NT5CC128M16IP-DII vs NT5CC128M16JR-DII |
NT5CC128M16IP-DIA | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | NT5CC128M16IP-DII vs NT5CC128M16IP-DIA |
NT5CC128M16IP-DI | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | NT5CC128M16IP-DII vs NT5CC128M16IP-DI |