Part Details for NTC-T105M20TRA2 by NIC Components Corp
Overview of NTC-T105M20TRA2 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24091DGQT | Texas Instruments | 1A, Single-Input, Single-Cell Li-Ion Battery Charger with 100kΩ NTC 10-MSOP-PowerPAD -40 to 150 |
Price & Stock for NTC-T105M20TRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8593 |
|
RFQ |
Part Details for NTC-T105M20TRA2
NTC-T105M20TRA2 CAD Models
NTC-T105M20TRA2 Part Data Attributes
|
NTC-T105M20TRA2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-T105M20TRA2
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTC-T105M20TRA2
This table gives cross-reference parts and alternative options found for NTC-T105M20TRA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-T105M20TRA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRU105M20N8 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NTC-T105M20TRA2 vs NRU105M20N8 |
NRU105M20L8 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NTC-T105M20TRA2 vs NRU105M20L8 |
TMCUA1D105MTRF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206, | Hitachi Ltd | NTC-T105M20TRA2 vs TMCUA1D105MTRF |
NTC-T105M20TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NTC-T105M20TRA2 vs NTC-T105M20TRA2F |
NRU105M20P8 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NTC-T105M20TRA2 vs NRU105M20P8 |
NRU105M20 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NTC-T105M20TRA2 vs NRU105M20 |
NRU105M20R8 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 1uF, 1206 | Renesas Electronics Corporation | NTC-T105M20TRA2 vs NRU105M20R8 |